470 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C471JH

DigiKey Part Number
478-KGM03AR71C471JHTR-ND - Tape & Reel (TR)
478-KGM03AR71C471JHCT-ND - Cut Tape (CT)
478-KGM03AR71C471JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C471JH
Description
CAP CER 470PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C471JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,310
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15200£1.52
50£0.11140£5.57
100£0.09890£9.89
500£0.07792£38.96
1,000£0.07144£71.44
2,500£0.06460£161.50
5,000£0.06048£302.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.05540£831.00
30,000£0.05291£1,587.30
45,000£0.05166£2,324.70
75,000£0.05028£3,771.00
105,000£0.04947£5,194.35
150,000£0.04869£7,303.50
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200