
KGM03AR71A103KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A103KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A103KHCT-ND - Cut Tape (CT) 478-KGM03AR71A103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A103KH |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01300 | £1.30 |
| 500 | £0.00918 | £4.59 |
| 1,000 | £0.00803 | £8.03 |
| 2,500 | £0.00683 | £17.07 |
| 5,000 | £0.00610 | £30.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00521 | £78.15 |
| 30,000 | £0.00478 | £143.40 |
| 45,000 | £0.00456 | £205.20 |
| 75,000 | £0.00432 | £324.00 |
| 105,000 | £0.00418 | £438.90 |
| 150,000 | £0.00404 | £606.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

