
KGM03AR71A102JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A102JHTR-ND - Tape & Reel (TR) 478-KGM03AR71A102JHCT-ND - Cut Tape (CT) 478-KGM03AR71A102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A102JH |
Description | CAP CER 1000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A102JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.11900 | £5.95 |
| 100 | £0.10590 | £10.59 |
| 500 | £0.08366 | £41.83 |
| 1,000 | £0.07681 | £76.81 |
| 2,500 | £0.06959 | £173.97 |
| 5,000 | £0.06524 | £326.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.05986 | £897.90 |
| 30,000 | £0.05723 | £1,716.90 |
| 45,000 | £0.05592 | £2,516.40 |
| 75,000 | £0.05445 | £4,083.75 |
| 105,000 | £0.05360 | £5,628.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

