
KGM03AR51C104KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51C104KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C104KHCT-ND - Cut Tape (CT) 478-KGM03AR51C104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C104KH |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C104KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03120 | £3.12 |
| 500 | £0.02314 | £11.57 |
| 1,000 | £0.02067 | £20.67 |
| 2,500 | £0.01806 | £45.15 |
| 5,000 | £0.01649 | £82.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01452 | £217.80 |
| 30,000 | £0.01358 | £407.40 |
| 45,000 | £0.01310 | £589.50 |
| 75,000 | £0.01258 | £943.50 |
| 105,000 | £0.01227 | £1,288.35 |
| 150,000 | £0.01198 | £1,797.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

