
KGM03AR50J223KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J223KHTR-ND - Tape & Reel (TR) 478-KGM03AR50J223KHCT-ND - Cut Tape (CT) 478-KGM03AR50J223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J223KH |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J223KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02440 | £1.22 |
| 100 | £0.02080 | £2.08 |
| 500 | £0.01514 | £7.57 |
| 1,000 | £0.01338 | £13.38 |
| 2,500 | £0.01155 | £28.88 |
| 5,000 | £0.01044 | £52.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00908 | £136.20 |
| 30,000 | £0.00842 | £252.60 |
| 45,000 | £0.00808 | £363.60 |
| 75,000 | £0.00772 | £579.00 |
| 105,000 | £0.00750 | £787.50 |
| 150,000 | £0.00729 | £1,093.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

