0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J104MN

DigiKey Part Number
478-KGM03AR50J104MNTR-ND - Tape & Reel (TR)
478-KGM03AR50J104MNCT-ND - Cut Tape (CT)
478-KGM03AR50J104MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J104MN
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J104MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
50£0.01740£0.87
100£0.01470£1.47
500£0.01054£5.27
1,000£0.00924£9.24
2,500£0.00788£19.70
5,000£0.00707£35.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00528£264.00
100,000£0.00493£493.00
150,000£0.00475£712.50
250,000£0.00456£1,140.00
350,000£0.00445£1,557.50
500,000£0.00434£2,170.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400