
KGM03AR50G474MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50G474MHTR-ND - Tape & Reel (TR) 478-KGM03AR50G474MHCT-ND - Cut Tape (CT) 478-KGM03AR50G474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50G474MH |
Description | CAP CER 0.47UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50G474MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201MRX5R4BB474 | YAGEO | 15,522 | 311-3320-1-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23300 | £2.33 |
| 50 | £0.17480 | £8.74 |
| 100 | £0.15690 | £15.69 |
| 500 | £0.12648 | £63.24 |
| 1,000 | £0.11710 | £117.10 |
| 2,500 | £0.10720 | £268.00 |
| 5,000 | £0.10123 | £506.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.09386 | £1,407.90 |
| 30,000 | £0.09025 | £2,707.50 |
| 45,000 | £0.08844 | £3,979.80 |
| 75,000 | £0.08643 | £6,482.25 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

