Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1H680FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H680FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H680FH |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H680FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N680F500CT | Walsin Technology Corporation | 0 | 1292-0201N680F500CTTR-ND | £0.00266 | Parametric Equivalent |
| CC0201FRNPO9BN680 | YAGEO | 29,600 | 13-CC0201FRNPO9BN680CT-ND | £0.07000 | Parametric Equivalent |
| GCM0335C1H680FA16D | Murata Electronics | 0 | 490-GCM0335C1H680FA16DTR-ND | £0.00428 | Parametric Equivalent |
| GCM0335C1H680FA16J | Murata Electronics | 0 | 490-GCM0335C1H680FA16JTR-ND | £0.00404 | Parametric Equivalent |
| GMC02CG680F50NT | Cal-Chip Electronics, Inc. | 14,950 | 4713-GMC02CG680F50NTCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02385 | £357.75 |
| Unit Price without VAT: | £0.02385 |
|---|---|
| Unit Price with VAT: | £0.02862 |





