
KGM03ACG1H100GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H100GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H100GHCT-ND - Cut Tape (CT) 478-KGM03ACG1H100GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H100GH |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H100GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03860 | £1.93 |
| 100 | £0.03340 | £3.34 |
| 500 | £0.02490 | £12.45 |
| 1,000 | £0.02226 | £22.26 |
| 2,500 | £0.01950 | £48.75 |
| 5,000 | £0.01783 | £89.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01578 | £236.70 |
| 30,000 | £0.01477 | £443.10 |
| 45,000 | £0.01427 | £642.15 |
| 75,000 | £0.01371 | £1,028.25 |
| 105,000 | £0.01339 | £1,405.95 |
| 150,000 | £0.01307 | £1,960.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

