KGM03ACG1E101JN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 121,190
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 24,392
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 57,458
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 51,710
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 94,332
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 275,837
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 58,950
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 101,569
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00897

Parametric Equivalent


Murata Electronics
In Stock: 14,320
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00261
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 40,135
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,516
Unit Price: £0.07000
Datasheet
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E101JN

DigiKey Part Number
478-KGM03ACG1E101JNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1E101JN
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E101JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.00241£241.00
Unit Price without VAT:£0.00241
Unit Price with VAT:£0.00289