10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E100FH

DigiKey Part Number
478-KGM03ACG1E100FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E100FHCT-ND - Cut Tape (CT)
478-KGM03ACG1E100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E100FH
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E100FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C100F3GACKEMET17,647399-CBR02C100F3GACCT-ND£0.30000Parametric Equivalent
CQ0201FRNPO8BN100YAGEO3,58513-CQ0201FRNPO8BN100CT-ND£0.16000Parametric Equivalent
GCM0335C1E100FA16DMurata Electronics23,795490-GCM0335C1E100FA16DCT-ND£0.07000Parametric Equivalent
GJM0335C1E100FB01DMurata Electronics124490-GJM0335C1E100FB01DCT-ND£0.07000Parametric Equivalent
GRT0335C1E100FA02DMurata Electronics23,260490-GRT0335C1E100FA02DCT-ND£0.07000Parametric Equivalent
In-Stock: 4,585
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07700£0.77
50£0.05440£2.72
100£0.04750£4.75
500£0.03602£18.01
1,000£0.03248£32.48
2,500£0.02875£71.88
5,000£0.02651£132.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02192£328.80
30,000£0.02064£619.20
45,000£0.02000£900.00
75,000£0.01929£1,446.75
105,000£0.01888£1,982.40
150,000£0.01848£2,772.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600