


KGM02AR51C331MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51C331MHTR-ND - Tape & Reel (TR) 478-KGM02AR51C331MHCT-ND - Cut Tape (CT) 478-KGM02AR51C331MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C331MH |
Description | CAP CER 330PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C331MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00634 | £126.80 |
| 40,000 | £0.00586 | £234.40 |
| 60,000 | £0.00562 | £337.20 |
| 100,000 | £0.00535 | £535.00 |
| 140,000 | £0.00520 | £728.00 |
| 200,000 | £0.00505 | £1,010.00 |
| 500,000 | £0.00473 | £2,365.00 |
| 1,000,000 | £0.00454 | £4,540.00 |
| Unit Price without VAT: | £0.00634 |
|---|---|
| Unit Price with VAT: | £0.00761 |

