Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E4R0BH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E4R0BHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E4R0BHCT-ND - Cut Tape (CT) 478-KGM02ACG1E4R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E4R0BH |
Description | CAP CER 4PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E4R0BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00628 | £125.60 |
| 40,000 | £0.00580 | £232.00 |
| 60,000 | £0.00557 | £334.20 |
| 100,000 | £0.00530 | £530.00 |
| 140,000 | £0.00515 | £721.00 |
| 200,000 | £0.00500 | £1,000.00 |
| 500,000 | £0.00469 | £2,345.00 |
| 1,000,000 | £0.00449 | £4,490.00 |
| Unit Price without VAT: | £0.00628 |
|---|---|
| Unit Price with VAT: | £0.00754 |




