
KC7050K16.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC7050K16.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K16.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K16.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K16.0000C10E00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.80500 | £8.05 |
| 50 | £0.78580 | £39.29 |
| 100 | £0.67360 | £67.36 |
| 500 | £0.65486 | £327.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.62304 | £623.04 |
| 2,000 | £0.59730 | £1,194.60 |
| 3,000 | £0.58274 | £1,748.22 |
| 5,000 | £0.56492 | £2,824.60 |
| 7,000 | £0.55349 | £3,874.43 |
| 10,000 | £0.54163 | £5,416.30 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

