KC3225Z25.0000C1GX00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.61917
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.59666
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.59666
Datasheet
Image for KC3225Z25.0000C1GX00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z25.0000C1GX00

DigiKey Part Number
478-KC3225Z25.0000C1GX00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC3225Z25.0000C1GX00
Description
CLOCK OSCILLITORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC3225Z25.0000C1GX00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC3225Z25.0000C16X00KYOCERA AVX0478-KC3225Z25.0000C16X00TR-ND£0.61917Parametric Equivalent
KC3225Z25.0000C1GXMEKYOCERA AVX0478-KC3225Z25.0000C1GXMETR-ND£0.59666Parametric Equivalent
KC3225Z25.0000C1GXNHKYOCERA AVX0478-KC3225Z25.0000C1GXNHTR-ND£0.59666Parametric Equivalent
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
2,000£0.58855£1,177.10
4,000£0.56595£2,263.80
6,000£0.55335£3,320.10
10,000£0.53808£5,380.80
14,000£0.52838£7,397.32
Manufacturers Standard Package
Unit Price without VAT:£0.58855
Unit Price with VAT:£0.70626