
KC2520Z33.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z33.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z33.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z33.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z33.0000C15XXK |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z33.0000C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.81700 | £8.17 |
| 25 | £0.77320 | £19.33 |
| 50 | £0.74120 | £37.06 |
| 100 | £0.71050 | £71.05 |
| 250 | £0.67196 | £167.99 |
| 500 | £0.64418 | £322.09 |
| 1,000 | £0.61756 | £617.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59204 | £1,184.08 |
| 4,000 | £0.56760 | £2,270.40 |
| 6,000 | £0.55378 | £3,322.68 |
| 10,000 | £0.53686 | £5,368.60 |
| 14,000 | £0.52600 | £7,364.00 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

