
KC2520Z14.7456C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z14.7456C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z14.7456C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z14.7456C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z14.7456C1KX00 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z14.7456C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.74500 | £7.45 |
| 25 | £0.70440 | £17.61 |
| 50 | £0.67500 | £33.75 |
| 100 | £0.64710 | £64.71 |
| 250 | £0.61192 | £152.98 |
| 500 | £0.58662 | £293.31 |
| 1,000 | £0.56236 | £562.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.54509 | £1,090.18 |
| 4,000 | £0.52257 | £2,090.28 |
| 6,000 | £0.50985 | £3,059.10 |
| 10,000 | £0.49427 | £4,942.70 |
| 14,000 | £0.48427 | £6,779.78 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

