
KC2520K50.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC2520K50.0000C10E00TR-ND - Tape & Reel (TR) 478-KC2520K50.0000C10E00CT-ND - Cut Tape (CT) 478-KC2520K50.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K50.0000C10E00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.80500 | £8.05 |
| 50 | £0.78580 | £39.29 |
| 100 | £0.67360 | £67.36 |
| 500 | £0.65486 | £327.43 |
| 1,000 | £0.55196 | £551.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59204 | £1,184.08 |
| 4,000 | £0.56760 | £2,270.40 |
| 6,000 | £0.55378 | £3,322.68 |
| 10,000 | £0.53686 | £5,368.60 |
| 14,000 | £0.52600 | £7,364.00 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

