
KC2520B14.3182C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520B14.3182C1GE00TR-ND - Tape & Reel (TR) 478-KC2520B14.3182C1GE00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2520B14.3182C1GE00 |
Description | XTAL OSC XO 14.3182MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.3182 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520B14.3182C1GE00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.96600 | £9.66 |
| 50 | £0.94300 | £47.15 |
| 100 | £0.80830 | £80.83 |
| 500 | £0.78584 | £392.92 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

