0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32QR71H224KT

DigiKey Part Number
478-KAM32QR71H224KTTR-ND - Tape & Reel (TR)
478-KAM32QR71H224KTCT-ND - Cut Tape (CT)
478-KAM32QR71H224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32QR71H224KT
Description
CAP CER 0.22UF 50V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32QR71H224KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17100£1.71
50£0.12600£6.30
100£0.11220£11.22
500£0.08892£44.46
1,000£0.08174£81.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07098£283.92
8,000£0.06699£535.92
12,000£0.06498£779.76
20,000£0.06277£1,255.40
28,000£0.06147£1,721.16
40,000£0.06022£2,408.80
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800