
KAM32QR71H224KT | |
|---|---|
DigiKey Part Number | 478-KAM32QR71H224KTTR-ND - Tape & Reel (TR) 478-KAM32QR71H224KTCT-ND - Cut Tape (CT) 478-KAM32QR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32QR71H224KT |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32QR71H224KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.12600 | £6.30 |
| 100 | £0.11220 | £11.22 |
| 500 | £0.08892 | £44.46 |
| 1,000 | £0.08174 | £81.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07098 | £283.92 |
| 8,000 | £0.06699 | £535.92 |
| 12,000 | £0.06498 | £779.76 |
| 20,000 | £0.06277 | £1,255.40 |
| 28,000 | £0.06147 | £1,721.16 |
| 40,000 | £0.06022 | £2,408.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

