
KAM32KR71C475KU | |
|---|---|
DigiKey Part Number | 478-KAM32KR71C475KUTR-ND - Tape & Reel (TR) 478-KAM32KR71C475KUCT-ND - Cut Tape (CT) 478-KAM32KR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32KR71C475KU |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32KR71C475KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66600 | £6.66 |
| 50 | £0.52640 | £26.32 |
| 100 | £0.48340 | £48.34 |
| 500 | £0.41068 | £205.34 |
| 1,000 | £0.38821 | £388.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36971 | £739.42 |
| 4,000 | £0.35447 | £1,417.88 |
| 6,000 | £0.34683 | £2,080.98 |
| 10,000 | £0.33837 | £3,383.70 |
| 14,000 | £0.33342 | £4,667.88 |
| 20,000 | £0.32866 | £6,573.20 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

