
KAM31GCG2J151JU | |
|---|---|
DigiKey Part Number | 478-KAM31GCG2J151JUTR-ND - Tape & Reel (TR) 478-KAM31GCG2J151JUCT-ND - Cut Tape (CT) 478-KAM31GCG2J151JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31GCG2J151JU |
Description | 1206 630 V NPO 150PF +-5% A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14100 | £7.05 |
| 100 | £0.12590 | £12.59 |
| 500 | £0.10040 | £50.20 |
| 1,000 | £0.09253 | £92.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08605 | £172.10 |
| 4,000 | £0.08072 | £322.88 |
| 6,000 | £0.07805 | £468.30 |
| 10,000 | £0.07509 | £750.90 |
| 14,000 | £0.07336 | £1,027.04 |
| 20,000 | £0.07170 | £1,434.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

