
KAM31BR72D472KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR72D472KTTR-ND - Tape & Reel (TR) 478-KAM31BR72D472KTCT-ND - Cut Tape (CT) 478-KAM31BR72D472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72D472KT |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72D472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07160 | £3.58 |
| 100 | £0.06300 | £6.30 |
| 500 | £0.04848 | £24.24 |
| 1,000 | £0.04399 | £43.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03727 | £149.08 |
| 8,000 | £0.03477 | £278.16 |
| 12,000 | £0.03352 | £402.24 |
| 20,000 | £0.03214 | £642.80 |
| 28,000 | £0.03133 | £877.24 |
| 40,000 | £0.03055 | £1,222.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

