2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR72A222JT

DigiKey Part Number
478-KAM21BR72A222JTTR-ND - Tape & Reel (TR)
478-KAM21BR72A222JTCT-ND - Cut Tape (CT)
478-KAM21BR72A222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR72A222JT
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR72A222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12000£1.20
50£0.08640£4.32
100£0.07620£7.62
500£0.05918£29.59
1,000£0.05392£53.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04807£192.28
8,000£0.04506£360.48
12,000£0.04355£522.60
20,000£0.04188£837.60
28,000£0.04090£1,145.20
40,000£0.03996£1,598.40
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000