
KAM21AR71A106MU | |
|---|---|
DigiKey Part Number | 478-KAM21AR71A106MUTR-ND - Tape & Reel (TR) 478-KAM21AR71A106MUCT-ND - Cut Tape (CT) 478-KAM21AR71A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AR71A106MU |
Description | 0805 X7R 10UF20% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 50 | £0.13580 | £6.79 |
| 100 | £0.12110 | £12.11 |
| 500 | £0.09636 | £48.18 |
| 1,000 | £0.08873 | £88.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07931 | £237.93 |
| 6,000 | £0.07470 | £448.20 |
| 9,000 | £0.07239 | £651.51 |
| 15,000 | £0.06984 | £1,047.60 |
| 21,000 | £0.06834 | £1,435.14 |
| 30,000 | £0.06690 | £2,007.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

