
KAM15AR71C102MM | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C102MMTR-ND - Tape & Reel (TR) 478-KAM15AR71C102MMCT-ND - Cut Tape (CT) 478-KAM15AR71C102MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C102MM |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C102MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.05410 | £5.41 |
| 500 | £0.04126 | £20.63 |
| 1,000 | £0.03732 | £37.32 |
| 2,500 | £0.03316 | £82.90 |
| 5,000 | £0.03065 | £153.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02756 | £413.40 |
| 30,000 | £0.02604 | £781.20 |
| 45,000 | £0.02528 | £1,137.60 |
| 75,000 | £0.02444 | £1,833.00 |
| 105,000 | £0.02395 | £2,514.75 |
| 150,000 | £0.02348 | £3,522.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

