
KAM15AR71A105KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A105KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A105KTCT-ND - Cut Tape (CT) 478-KAM15AR71A105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71A105KT |
Description | 0603 X7R 1UF10% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.04690 | £4.69 |
| 500 | £0.03552 | £17.76 |
| 1,000 | £0.03200 | £32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02675 | £107.00 |
| 8,000 | £0.02481 | £198.48 |
| 12,000 | £0.02383 | £285.96 |
| 20,000 | £0.02275 | £455.00 |
| 28,000 | £0.02212 | £619.36 |
| 40,000 | £0.02151 | £860.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

