
KAM15AR70J225KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR70J225KTTR-ND - Tape & Reel (TR) 478-KAM15AR70J225KTCT-ND - Cut Tape (CT) 478-KAM15AR70J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR70J225KT |
Description | 0603 X7R 2.2UF10% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05850 | £5.85 |
| 500 | £0.04488 | £22.44 |
| 1,000 | £0.04067 | £40.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03436 | £137.44 |
| 8,000 | £0.03201 | £256.08 |
| 12,000 | £0.03084 | £370.08 |
| 20,000 | £0.02954 | £590.80 |
| 28,000 | £0.02878 | £805.84 |
| 40,000 | £0.02805 | £1,122.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

