
KAM15ACG1H470KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H470KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H470KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H470KT |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H470KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08000 | £0.80 |
| 50 | £0.05700 | £2.85 |
| 100 | £0.04990 | £4.99 |
| 500 | £0.03794 | £18.97 |
| 1,000 | £0.03425 | £34.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02873 | £114.92 |
| 8,000 | £0.02668 | £213.44 |
| 12,000 | £0.02565 | £307.80 |
| 20,000 | £0.02452 | £490.40 |
| 28,000 | £0.02385 | £667.80 |
| 40,000 | £0.02322 | £928.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

