
KAM15ACG1H270JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H270JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H270JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H270JT |
Description | CAP CER 27PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H270JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03882 | £19.41 |
| 1,000 | £0.03505 | £35.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02942 | £117.68 |
| 8,000 | £0.02733 | £218.64 |
| 12,000 | £0.02628 | £315.36 |
| 20,000 | £0.02512 | £502.40 |
| 28,000 | £0.02445 | £684.60 |
| 40,000 | £0.02380 | £952.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

