
KAM05AR71C221KN | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C221KNTR-ND - Tape & Reel (TR) 478-KAM05AR71C221KNCT-ND - Cut Tape (CT) 478-KAM05AR71C221KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR71C221KN |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM05AR71C221KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12300 | £1.23 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.06084 | £30.42 |
| 1,000 | £0.05548 | £55.48 |
| 2,500 | £0.04982 | £124.55 |
| 5,000 | £0.04642 | £232.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03888 | £1,944.00 |
| 100,000 | £0.03741 | £3,741.00 |
| 150,000 | £0.03667 | £5,500.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

