0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR71A474KH

DigiKey Part Number
478-KAM05AR71A474KHTR-ND - Tape & Reel (TR)
478-KAM05AR71A474KHCT-ND - Cut Tape (CT)
478-KAM05AR71A474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR71A474KH
Description
0402 X7R 0.47UF10% 10V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05100£0.51
50£0.03560£1.78
100£0.03080£3.08
500£0.02280£11.40
1,000£0.02034£20.34
2,500£0.01776£44.40
5,000£0.01621£81.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01516£151.60
20,000£0.01411£282.20
30,000£0.01358£407.40
50,000£0.01299£649.50
70,000£0.01265£885.50
100,000£0.01232£1,232.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800