
KAF31BR71H104JT | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H104JTTR-ND - Tape & Reel (TR) 478-KAF31BR71H104JTCT-ND - Cut Tape (CT) 478-KAF31BR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31BR71H104JT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.09300 | £9.30 |
| 500 | £0.07300 | £36.50 |
| 1,000 | £0.06683 | £66.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05760 | £230.40 |
| 8,000 | £0.05416 | £433.28 |
| 12,000 | £0.05245 | £629.40 |
| 20,000 | £0.05054 | £1,010.80 |
| 28,000 | £0.04943 | £1,384.04 |
| 40,000 | £0.04836 | £1,934.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

