
KAF21KR71H224MU | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H224MUTR-ND - Tape & Reel (TR) 478-KAF21KR71H224MUCT-ND - Cut Tape (CT) 478-KAF21KR71H224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21KR71H224MU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21KR71H224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16600 | £1.66 |
| 50 | £0.12220 | £6.11 |
| 100 | £0.10870 | £10.87 |
| 500 | £0.08602 | £43.01 |
| 1,000 | £0.07902 | £79.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07325 | £146.50 |
| 4,000 | £0.06850 | £274.00 |
| 6,000 | £0.06613 | £396.78 |
| 10,000 | £0.06349 | £634.90 |
| 14,000 | £0.06196 | £867.44 |
| 20,000 | £0.06048 | £1,209.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

