1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF21BR71H102MT

DigiKey Part Number
478-KAF21BR71H102MTTR-ND - Tape & Reel (TR)
478-KAF21BR71H102MTCT-ND - Cut Tape (CT)
478-KAF21BR71H102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF21BR71H102MT
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF21BR71H102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10500£1.05
50£0.07500£3.75
100£0.06610£6.61
500£0.05100£25.50
1,000£0.04632£46.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03933£157.32
8,000£0.03673£293.84
12,000£0.03543£425.16
20,000£0.03399£679.80
28,000£0.03315£928.20
40,000£0.03234£1,293.60
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600