
HQCEMM150GAH6A | |
|---|---|
DigiKey Part Number | 478-6742-ND |
Manufacturer | |
Manufacturer Product Number | HQCEMM150GAH6A |
Description | CAP CER 15PF 7.2KV P90 3838 |
Customer Reference | |
Detailed Description | 15 pF ±2% 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCEMM150GAH6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Lead Style | - |

