150 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCEKA151JAT6A

DigiKey Part Number
478-4569-ND
Manufacturer
Manufacturer Product Number
HQCEKA151JAT6A
Description
CAP CER 150PF 5KV NP0 3838
Customer Reference
Detailed Description
150 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HQCEKA151JAT6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
3838 (9797 Metric)
Size / Dimension
0.380" L x 0.380" W (9.65mm x 9.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.170" (4.32mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.