24 pF ±2% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCCWM240GAH6A

DigiKey Part Number
478-6667-ND
Manufacturer
Manufacturer Product Number
HQCCWM240GAH6A
Description
CAP CER 24PF 2.5KV P90 2325
Customer Reference
Detailed Description
24 pF ±2% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HQCCWM240GAH6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2325 (5864 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.145" (3.68mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.