
FLCJ6L0755K4C | |
|---|---|
DigiKey Part Number | 478-FLCJ6L0755K4C-ND |
Manufacturer | |
Manufacturer Product Number | FLCJ6L0755K4C |
Description | NEW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.787" W (42.50mm x 20.00mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | £2.75558 | £5,555.25 |
| Unit Price without VAT: | £2.75558 |
|---|---|
| Unit Price with VAT: | £3.30670 |

