
FLBD6J0776K03 | |
|---|---|
DigiKey Part Number | 478-FLBD6J0776K03-ND |
Manufacturer | |
Manufacturer Product Number | FLBD6J0776K03 |
Description | LOADED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 6.378" (162.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.630" (16.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £67.94305 | £13,588.61 |
| Unit Price without VAT: | £67.94305 |
|---|---|
| Unit Price with VAT: | £81.53166 |

