
FFV36C0106K-- | |
|---|---|
DigiKey Part Number | 478-5379-ND |
Manufacturer | |
Manufacturer Product Number | FFV36C0106K-- |
Description | CAP FILM 10UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFV36C0106K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.575" L x 1.417" W (40.00mm x 36.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 150V | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - DC 900V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.29000 | £31.29 |
| 36 | £24.12667 | £868.56 |
| 72 | £23.39569 | £1,684.49 |
| 108 | £23.02963 | £2,487.20 |
| Unit Price without VAT: | £31.29000 |
|---|---|
| Unit Price with VAT: | £37.54800 |

