
FFLI6U0437K-- | |
|---|---|
DigiKey Part Number | 478-6451-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6U0437K-- |
Description | CAP FILM 430UF 10% 1.15KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 430 µF Film Capacitor 1150V (1.15kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1150V (1.15kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.165" (182.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £101.15250 | £1,618.44 |
| Unit Price without VAT: | £101.15250 |
|---|---|
| Unit Price with VAT: | £121.38300 |

