
FFLI6Q0607K-- | |
|---|---|
DigiKey Part Number | 478-6454-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6Q0607K-- |
Description | CAP FILM 600UF 10% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 7.165" (182.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £231.48000 | £231.48 |
| 12 | £207.65083 | £2,491.81 |
| Unit Price without VAT: | £231.48000 |
|---|---|
| Unit Price with VAT: | £277.77600 |

