
FFLI6Q0257K-- | |
|---|---|
DigiKey Part Number | 478-6453-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6Q0257K-- |
Description | CAP FILM 250UF 10% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 6.181" (157.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.70000 | £103.70 |
| 16 | £89.11625 | £1,425.86 |
| 64 | £85.11625 | £5,447.44 |
| Unit Price without VAT: | £103.70000 |
|---|---|
| Unit Price with VAT: | £124.44000 |

