
FFLI6L0657K-- | |
|---|---|
DigiKey Part Number | 478-6449-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6L0657K-- |
Description | CAP FILM 650UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 650 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 6.181" (157.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.36000 | £148.36 |
| 12 | £130.90667 | £1,570.88 |
| 54 | £124.93870 | £6,746.69 |
| Unit Price without VAT: | £148.36000 |
|---|---|
| Unit Price with VAT: | £178.03200 |

