1600 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFLI6B1607K--

DigiKey Part Number
478-6446-ND
Manufacturer
Manufacturer Product Number
FFLI6B1607K--
Description
CAP FILM 1600UF 10% 800VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1600 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 95°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
7.165" (182.00mm)
Termination
Threaded, Male
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£239.77000£239.77
12£215.35000£2,584.20
Unit Price without VAT:£239.77000
Unit Price with VAT:£287.72400