
FFB34I0126K-- | |
|---|---|
DigiKey Part Number | 478-5362-ND |
Manufacturer | |
Manufacturer Product Number | FFB34I0126K-- |
Description | CAP FILM 12UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 105V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB34I0126K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 105V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.681" W (31.10mm x 17.30mm) | |
Height - Seated (Max) | 1.173" (29.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 10 | £5.00300 | £50.03 |
| 64 | £4.26578 | £273.01 |
| 128 | £4.07500 | £521.60 |
| 512 | £3.78881 | £1,939.87 |
| 1,024 | £3.68231 | £3,770.69 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

