1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 8.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F981V105MSAAS1

DigiKey Part Number
478-9403-2-ND - Tape & Reel (TR)
478-9403-1-ND - Cut Tape (CT)
478-9403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981V105MSAAS1
Description
CAP TANT 1UF 20% 35V 0805
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 8.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981V105MSAAS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
Manufacturer Size Code
S
Type
Molded
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.