
F971E106MNC | |
|---|---|
DigiKey Part Number | 478-8609-2-ND - Tape & Reel (TR) 478-8609-1-ND - Cut Tape (CT) 478-8609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971E106MNC |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E106MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.72800 | £7.28 |
| 50 | £0.57820 | £28.91 |
| 100 | £0.53210 | £53.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45398 | £226.99 |
| 1,000 | £0.42981 | £429.81 |
| 1,500 | £0.41770 | £626.55 |
| 2,500 | £0.40428 | £1,010.70 |
| 3,500 | £0.39644 | £1,387.54 |
| 5,000 | £0.38889 | £1,944.45 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

